The MIC4605-1YM-T5 is a half bridge based MOSFET driver from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 5.25V to 16V. The device is packaged in an 8-pin R-PDSO-G8 package and has a width of 3.94mm and a length of 4.93mm. It is a single-function device with a terminal position of dual.
Microchip MIC4605-1YM-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4605-1YM-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.