The MIC4605-1YM-TR is a half bridge based MOSFET driver with a nominal supply voltage of 12V, operating over a temperature range of -40 to 125 degrees Celsius. It features a 5.25-16V supply voltage range and is designed for automotive applications. The device is packaged in an SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. It has 8 terminals and is a single-function device.
Microchip MIC4605-1YM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4605-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.