The MIC4605-1YM-TRVAO is a half bridge based MOSFET driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 12V, with a minimum and maximum voltage of 5.25V and 16V, respectively. The device is packaged in an SOIC-8 package and is compliant with AEC-Q100 screening level. It has 8 terminals and is a single-function device.
Microchip MIC4605-1YM-TRVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.