The MIC4605-1YMT is a half bridge based MOSFET driver from Microchip, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 10 terminals and is packaged in a TDFN-10 package. It is a single function IC with a nominal supply voltage of 12V and a minimum and maximum supply voltage of 5.25V and 16V, respectively.
Microchip MIC4605-1YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.