
The MIC4605-2YMT-T5 is a half bridge based MOSFET driver from Microchip, designed for automotive grade applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a nominal supply voltage of 12V. The device has 10 terminals and is packaged in a TDFN-10 format, measuring 2.5mm in width and length. It is a single-function device, suitable for use in power management applications.
Microchip MIC4605-2YMT-T5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4605-2YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.