The MIC4606-1YTS-TR is an automotive-grade full bridge based MOSFET driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a 12V nominal supply voltage, with a minimum of 5.25V and a maximum of 16V. The device is packaged in a TSSOP-16 package and has 16 terminals. It is designed for use in automotive applications and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4606-1YTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4606-1YTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.