
The MIC4606-2YTS-TR is a 16-channel full bridge based MOSFET driver from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius, with a nominal supply voltage of 12V. The device is packaged in a TSSOP-16 package and is compliant with TS 16949 screening level. It features a single function and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4606-2YTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4606-2YTS-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.25 |
| Supply Voltage-Max | 16 |
| Screening Level | TS 16949 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4606-2YTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.