The MIC4608YM is a half bridge based IGBT/MOSFET driver from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device features 14 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G14, with dimensions of 3.899mm in width and 8.636mm in length. The MIC4608YM is a single-function device, suitable for gate driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4608YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4608YM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.636 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4608YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.