The MIC4680BMTR is a single output, adjustable buck-boost DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 34V and a maximum output voltage of 32.98V. The device is available in a surface mount SOIC package and is lead free. It is designed for use in applications requiring a positive output and can supply up to 1.3A of current.
Microchip MIC4680BMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 34V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32.98V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SuperSwitcher™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.