
Adjustable DC-DC controller and regulator, this single-output buck-boost converter operates with a maximum input voltage of 34V and a minimum of 4V. It delivers up to 1.3A output current with an adjustable output voltage range from 1.25V to 32.98V, achieving up to 90% efficiency. The component features a 200kHz maximum switching frequency and is housed in a lead-free, 8-pin SOIC surface-mount package. Operating temperature range is -40°C to 125°C.
Microchip MIC4680YM technical specifications.
| Package/Case | SOIC |
| Efficiency | 90% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 32.98V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperSwitcher™ |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4680YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
