
Adjustable positive DC/DC switching regulator with a maximum output current of 2A. Features a 200kHz maximum switching frequency and operates with an input voltage range of 4V to 34V. Delivers an adjustable output voltage from 1.23V up to 32.3V. Packaged in a lead-free SOIC surface mount case with dimensions of 4.93mm length, 3.94mm width, and 1.48mm height. Operating temperature range is -40°C to 125°C.
Microchip MIC4682YM technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 32.3V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperSwitcher™ |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4682YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
