
Adjustable DC-DC controller and regulator, stepping down voltage from 4V to 30V with a 2A maximum output current. Features a 1.235V minimum output voltage and a maximum output voltage of 28.2V, operating at up to 200kHz switching frequency. This surface mount component offers 85% efficiency and is housed in an 8-pin SOIC package, measuring 4.93mm in length, 3.94mm in width, and 1.48mm in height. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 125°C.
Microchip MIC4684YM technical specifications.
| Package/Case | SOP |
| Current Rating | 2A |
| Efficiency | 85% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28.2V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.235V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperSwitcher™ |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4684YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
