The MIC4690BMTR is a single output, positive adjustable DC/DC controller from Microchip. It operates over a wide input voltage range of 4V to 30V and can deliver up to 1A of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The MIC4690BMTR is rated for operation over a temperature range of -40°C to 125°C.
Microchip MIC4690BMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27.9V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SuperSwitcher™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4690BMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.