Fixed positive LDO regulator, offering a 1.2V nominal output voltage with a tight tolerance of 1.176V to 1.224V. This integrated circuit supports an input voltage range of 1.7V to 3.6V, with an absolute maximum input of 4V. It delivers a maximum output current of 0.5A and features a low dropout voltage of 0.44V nominal, with a maximum of 0.12V. The component operates across a temperature range of -40°C to 125°C and is housed in a 6-terminal S-PDSO-N6 package.
Sign in to ask questions about the Microchip MIC47050-1.2YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC47050-1.2YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.44 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.0011 |
| Load Regulation-Max | 0.0061 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47050-1.2YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.