
Adjustable positive LDO regulator, a 6-terminal dual-terminal device in a S-PDSO-N6 package measuring 2x2mm. Features a single function with an adjustable output voltage range from 0.4V to 2V and a maximum output current of 0.5A. Offers a nominal dropout voltage of 44mV and a maximum dropout voltage of 120mV. Operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC47050YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC47050YML-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.4 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.044 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47050YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.