Adjustable Positive LDO Regulator, 0.4V Min, 2V Max, 0.12V Dropout, CMOS, PDSO6
Checking distributor stock and pricing after the page loads.
Microchip MIC47050YML-TRVAO technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.4 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.044 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |