The MIC47050YMT is a 6-terminal dual output linear voltage regulator IC from Microchip, featuring a 0.4V to 2V output voltage range and a maximum output current of 0.5A. It is packaged in a 2 x 2 mm, green TMLF-6 package. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring low dropout voltage and high current capability.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.4 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |