The MIC47050YMT-TR is a single-output linear voltage regulator with an adjustable output voltage. It can supply up to 500mA of current and operates within a temperature range of -40°C to 85°C. The device is packaged in a TDFN-6 surface-mount package and is suitable for applications requiring a positive output voltage. The MIC47050YMT-TR has a dropout voltage of 44mV and a power supply rejection ratio of 37dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC47050YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 44mV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC47050YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
