The MIC47053YMT-TR is an 8-channel linear voltage regulator IC from Microchip. It features a dual output voltage range of 0.4V to 3.4V and a maximum output current of 0.5A. The device is packaged in an HVSON-8 package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring multiple voltage regulators in a small form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC47053YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.4 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47053YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.