
1.2V fixed positive linear voltage regulator (LDO) with 1A output current. Features 80mV dropout voltage at 1A and 1.5% accuracy. Operates from 1V to 3.6V input voltage with a maximum supply voltage of 5.5V. Surface mount DFN package with a nominal supply current of 6µA. Operating temperature range of -40°C to 125°C. RoHS compliant.
Microchip MIC47100-1.2YML-TR technical specifications.
| Accuracy | 1.5% |
| Package/Case | DFN |
| Dropout Voltage | 80mV |
| Height | 900um |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Nominal Supply Current | 6uA |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC47100-1.2YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
