The MIC47100-12YMME-TR is a fixed linear voltage regulator with an output voltage of 1.2V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.08V at 1A. The device is packaged in an MSOP-8 and has a maximum input voltage of 3.6V. It is suitable for applications requiring a stable voltage supply.
Sign in to ask questions about the Microchip MIC47100-12YMME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC47100-12YMME-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00114 |
| Load Regulation-Max | 0.006 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC47100-12YMME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.