The MIC4720YMME-TR is a surface mount DC/DC regulator with an adjustable output voltage range of 1-5.5V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free MSOP package. The device is RoHS compliant and has a switching frequency of up to 2MHz. It is designed for use in a variety of applications requiring a stable and efficient power supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4720YMME-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4720YMME-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4720YMME-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.