
11A switching regulator with a maximum switching frequency of 2200kHz. This surface mountable integrated circuit features a 10-lead PDSO package, offering 94% efficiency. It operates with an input voltage range of 2.7V to 5.5V and provides an adjustable positive output voltage from 1V to 5.5V, capable of delivering up to 1.5A. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC4721YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4721YMM technical specifications.
| Package/Case | MSOP |
| Efficiency | 94% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4721YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
