The MIC4723YML is a DC/DC controller with a temperature grade of AUTOMOTIVE, suitable for operation between -40 degrees Celsius and 125 degrees Celsius. It features a 3x3mm MLF-12 package with 12 terminals in a dual terminal position. The device has a single function and is designed for use in automotive applications. It can handle input voltages between 2.7V and 5.5V.
Microchip MIC4723YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.