
Dual switching controller with a maximum output current of 2A per channel, featuring adjustable output voltage from 600mV to 5.5V. Operates with a maximum switching frequency of 2MHz and achieves up to 92% efficiency. Input voltage range is 2.9V to 5.5V, with a maximum operating temperature of 125°C. This surface mount component is housed in a 16-pin TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4742YTSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4742YTSE technical specifications.
| Package/Case | TSSOP |
| Efficiency | 92% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4742YTSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
