
The MIC4744YML is a surface mount adjustable DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. It can supply a maximum output current of 2A and has a minimum output voltage of 600mV. The controller is packaged in an MLF-16 package and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |