Microchip MIC4802YME technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 800mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4802YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
