The MIC4812YMME-TR is an automotive-grade LED display driver from Microchip. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. This device is available in a HTSSOP-10 package type. The driver is designed to provide a single function and has a maximum supply current of 106uA.
Checking distributor stock and pricing after the page loads.
Microchip MIC4812YMME-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 106 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |