
The MIC4827YMM is a dual low dropout regulator from Microchip, packaged in a lead free MSOP-8. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 75uA and a maximum power dissipation of 200mW. It is suitable for use in a variety of applications, including those requiring a low dropout voltage and high efficiency.
Microchip MIC4827YMM technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 3.8R |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 60 Hz to 1 kHz |
| Operating Supply Current | 21uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4827YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
