
The MIC4830YMM-TR is a 1-channel LED driver IC from Microchip, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.8V and 5.5V, with a maximum supply current of 75uA. The IC is packaged in MSOP and is available in quantities of 2500 per reel. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4830YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4830YMM-TR technical specifications.
| Package/Case | MSOP |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 45uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4830YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
