Microchip MIC4833YML technical specifications.
| Height | 0.83mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4833YML to view detailed technical specifications.
No datasheet is available for this part.