Sign in to ask questions about the Microchip MIC4833YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4833YML-TR technical specifications.
| Frequency | 100Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Operating Supply Current | 152uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4833YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
