
The MIC4834YMM is a dual-output, 2-channel driver from Microchip, packaged in an MSOP surface mount package. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.8V and a maximum supply current of 220uA. It is designed to operate at a frequency of 225 Hz and 350 kHz.
Checking distributor stock and pricing after the page loads.
Microchip MIC4834YMM technical specifications.
| Package/Case | MSOP |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Frequency | 225 Hz |
| Operating Supply Current | 152uA |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |