Microchip MIC49200WR technical specifications.
| Dropout Voltage | 400mV |
| Min Current Limit | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49200WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
