The MIC49200WR-TR is a 5-pin linear voltage regulator with a single output voltage range of 0.9V to 5V and a maximum output current of 2A. It is packaged in a R-PSSO-G5 package with dimensions of 8mm in width and 9.395mm in length. The device operates within a temperature range of -40°C to 125°C. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC49200WR-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC49200WR-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.625 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC49200WR-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.