
Adjustable positive LDO regulator with 3A output current and 1% accuracy. Features a 280mV dropout voltage and a 900mV to 5V adjustable output range. Operates from a 1.4V to 6.5V input voltage and supports a maximum operating temperature of 125°C. Surface mount package with a height of 2.03mm, width of 8.13mm, and length of 9.52mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC49300WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC49300WR technical specifications.
| Accuracy | 1% |
| Current Rating | 3A |
| Dropout Voltage | 280mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 909mV |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49300WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
