
Adjustable positive LDO regulator with a maximum output current of 9.5A. Features a 2% accuracy, 290mV dropout voltage, and a wide input voltage range from 1.4V to 6V. Operates across a temperature range of -40°C to 125°C. This surface mount component is provided in tape and reel packaging.
Microchip MIC49500WR-TR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 290mV |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 700mV |
| RoHS Compliant | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC49500WR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
