The MIC4950YFL-TR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It features a dual terminal position and a 10-pin R-PDSO-N10 package. The device operates within a temperature range of -40°C to 125°C and is suitable for applications requiring a temperature grade of AUTOMOTIVE. The input voltage range is from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4950YFL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC4950YFL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.