
Industrial temperature grade MOSFET driver with buffer or inverter interface. Features a 7V to 32V supply voltage range, operating from -40°C to 85°C. This 8-terminal integrated circuit is housed in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Offers a single function with dual terminal positioning.
Microchip MIC5013YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5013YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.