
The MIC5015YM-TR is a single channel gate driver from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 10mA of current and can handle supply voltages between 2.75V and 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5015YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5015YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5015YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
