
Single-channel, non-inverting high-side gate driver IC in a 4-pin SOT-143 surface mount package. Features a supply voltage range of 2.7V to 9V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a turn-on delay time of 4.2ms and a turn-off delay time of 60µs. Packaged on tape and reel with 3000 units per reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5018YM4-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5018YM4-TR technical specifications.
| Package/Case | SOT-143 |
| Channel Type | Single |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 4.2ms |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5018YM4-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
