
Single-channel MOSFET driver, surface mountable in an SOIC package. Features a 12V to 36V supply voltage range and 2.5mA supply current. Operates with a maximum frequency of 150kHz, offering 1000ns turn-on delay and 1500ns turn-off delay, with a 500ns fall time. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MIC5021YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5021YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 500ns |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 1500ns |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5021YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
