Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5021YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5021YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 500ns |
| Frequency | 150kHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 1.5us |
| Turn-On Delay Time | 1us |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5021YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
