The MIC50395CN is a commercial temperature 6-bit bidirectional counter from Microchip. It operates between 0°C and 70°C and has a maximum frequency of 1 MHz. The counter has 40 terminals and is available in a 40-pin DIP package. It is a single-function logic IC that can be used in a variety of applications, including display drivers and counters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | 50395 |
| Number of Bits | 6 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |