The MIC50398CN is a commercial-grade 6-bit bidirectional counter IC with a maximum operating frequency of 1.5MHz. It operates within a supply voltage range of 10-15V and has a nominal supply voltage of 12V. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 36.83mm in length. It is designed for use in a variety of applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | 50398 |
| Number of Bits | 6 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |