The MIC5159BM6 is an automotive-grade linear voltage regulator from Microchip, designed for use in automotive applications. It operates within a temperature range of -40°C to 125°C and features a 6-pin LSSOP package. The device has a nominal supply voltage of 2.5V and can handle a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V. It is suitable for use in applications requiring a stable voltage supply in harsh automotive environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |