
The MIC5162YMM is a lead-free, surface-mount linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.35V. It operates within a temperature range of -40°C to 125°C and provides a maximum output current of 25mA. This device is packaged in an MSOP-10 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip MIC5162YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5162YMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5162YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
