
The MIC5164YMM is a single-output linear voltage regulator with adjustable output voltage. It is packaged in a lead-free MSOP-10 package with a height of 0.92mm and dimensions of 3mm in length and width. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MIC5164YMM has a maximum input voltage of 6V and a minimum input voltage of 1.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5164YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5164YMM technical specifications.
| Package/Case | MSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5164YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.