The MIC5165YMM-TR is a surface-mount linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 750mV. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is packaged in a lead-free MSOP-10 package and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5165YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5165YMM-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5165YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.