
The MIC5201YM is a single-output linear voltage regulator with an adjustable output type and a reference voltage of 1.255V. It operates over a temperature range of -40°C to 125°C and is packaged in an SOIC-8 package. The device is lead-free and RoHS compliant, and is suitable for surface mount applications. The MIC5201YM has a maximum input voltage of 26V and a minimum input voltage of 2.5V, and can supply a maximum output current of 200mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5201YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5201YM technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 270mV |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5201YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
